
101-1010-BL-00180 | |
|---|---|
DigiKey Part Number | 1175-1030-ND |
Manufacturer | |
Manufacturer Product Number | 101-1010-BL-00180 |
Description | CBL USB1.1 A RCPT TO A PLUG 5.9' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Female to A Male 5.90' (1.80m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 5.90' (1.80m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 89,66100 Kč | 896,61 Kč |
| 30 | 82,96300 Kč | 2 488,89 Kč |
| 50 | 80,02340 Kč | 4 001,17 Kč |
| 100 | 76,20380 Kč | 7 620,38 Kč |
| 250 | 71,43184 Kč | 17 857,96 Kč |
| 500 | 68,02428 Kč | 34 012,14 Kč |
| 1 000 | 64,77946 Kč | 64 779,46 Kč |
| 2 500 | 60,72865 Kč | 151 821,62 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |






