
101-1010-BE-00180 | |
|---|---|
DigiKey Part Number | 1175-1027-ND |
Manufacturer | |
Manufacturer Product Number | 101-1010-BE-00180 |
Description | CBL USB1.1 A RCPT TO A PLUG 5.9' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Female to A Male 5.90' (1.80m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 5.90' (1.80m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 90,43800 Kč | 904,38 Kč |
| 30 | 83,68400 Kč | 2 510,52 Kč |
| 50 | 80,71640 Kč | 4 035,82 Kč |
| 100 | 76,86110 Kč | 7 686,11 Kč |
| 250 | 72,04916 Kč | 18 012,29 Kč |
| 500 | 68,61222 Kč | 34 306,11 Kč |
| 1 000 | 65,33948 Kč | 65 339,48 Kč |
| 2 500 | 61,25335 Kč | 153 133,38 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |





