USB 1.1 (USB 1.0) Cable A Female to A Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-1010-BE-00300

DigiKey Part Number
1175-1028-ND
Manufacturer
Manufacturer Product Number
101-1010-BE-00300
Description
CBL USB1.1 A RCPT TO A PLG 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Female to A Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Beige
Features
Data Transfer and Charge, Extension Cable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1166,93000 Kč166,93 Kč
10141,84100 Kč1 418,41 Kč
30131,25133 Kč3 937,54 Kč
50126,60540 Kč6 330,27 Kč
100120,56000 Kč12 056,00 Kč
250113,01460 Kč28 253,65 Kč
500107,62314 Kč53 811,57 Kč
1 000102,49208 Kč102 492,08 Kč
Manufacturers Standard Package
Unit Price without VAT:166,93000 Kč
Unit Price with VAT:201,98530 Kč
Alternate Color
CBL USB1.1 A RCPT TO A PLG 9.84'
In-Stock: 0
Unit Price: 120,56000 Kč
Alternate Length
CBL USB1.1 A RCPT TO A PLUG 5.9'
In-Stock: 8
Unit Price: 106,46000 Kč
CBL USB1.1 A RCPT-A PLUG 16.4'
In-Stock: 51
Unit Price: 205,36000 Kč