Direct
Parametric Equivalent

AK669-30-BLACK | |
|---|---|
DigiKey Part Number | AE10609-ND |
Manufacturer | |
Manufacturer Product Number | AK669-30-BLACK |
Description | CBL USB1.1 A RCPT TO A PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Female to A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 74,20903 Kč | 29 683,61 Kč |
| Unit Price without VAT: | 74,20903 Kč |
|---|---|
| Unit Price with VAT: | 89,79293 Kč |






