New Product
34 AWG Hook-Up Wire 7/0.0024" Orange 30V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-34-1-0500-008-1-TS

DigiKey Part Number
1175-10064-34-1-0500-008-1-TS-ND
1175-10064-34-1-0500-008-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10064-34-1-0500-008-1-TS
Description
WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
34 AWG Hook-Up Wire 7/0.0024" Orange 30V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0024"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.013" (0.33mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
500.0' (152.4m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 297
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
512,51400 Kč62,57 Kč
1011,94800 Kč119,48 Kč
2511,19600 Kč279,90 Kč
5010,66280 Kč533,14 Kč
10010,15250 Kč1 015,25 Kč
Spool
QuantityUnit PriceExt Price
5003,68724 Kč1 843,62 Kč
1 0003,50835 Kč3 508,35 Kč
1 5003,40727 Kč5 110,90 Kč
2 5003,28333 Kč8 208,32 Kč
3 5003,20381 Kč11 213,33 Kč
5 0003,12118 Kč15 605,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč