1002-001-BE-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1001-001-BE-KIT

DigiKey Part Number
1175-2557-ND
Manufacturer
Manufacturer Product Number
1001-001-BE-KIT
Description
CONN PLUG KIT USB1.1 TYPE-A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 1.1 Plug Connector 4 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
USB 1.1
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,63000 Kč32,63 Kč
1027,70200 Kč277,02 Kč
2525,96720 Kč649,18 Kč
5024,72960 Kč1 236,48 Kč
10023,54650 Kč2 354,65 Kč
25022,07052 Kč5 517,63 Kč
50021,01674 Kč10 508,37 Kč
1 00020,01350 Kč20 013,50 Kč
3 00018,52140 Kč55 564,20 Kč
Unit Price without VAT:32,63000 Kč
Unit Price with VAT:39,48230 Kč