USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 10 Position Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1003-026-BL-KIT

DigiKey Part Number
1175-1003-026-BL-KIT-ND
Manufacturer
Manufacturer Product Number
1003-026-BL-KIT
Description
CONN KIT W/HOOD MICRO USB TYPE B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 10 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Manufacturer
CNC Tech
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Solder
Part Status
Active
Number of Ports
1
Connector Type
USB - micro B
Current Rating (Amps)
1A
Number of Contacts
10
Base Product Number
Gender
Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 947
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,68000 Kč102,68 Kč
1087,28900 Kč872,89 Kč
2581,80840 Kč2 045,21 Kč
5077,90260 Kč3 895,13 Kč
10074,18170 Kč7 418,17 Kč
25069,53780 Kč17 384,45 Kč
50066,22014 Kč33 110,07 Kč
1 00063,06140 Kč63 061,40 Kč
3 00058,36296 Kč175 088,88 Kč
Manufacturers Standard Package
Unit Price without VAT:102,68000 Kč
Unit Price with VAT:124,24280 Kč