CLU701-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU701-1002C4-303M2K1

DigiKey Part Number
1642-1247-ND
Manufacturer
Manufacturer Product Number
CLU701-1002C4-303M2K1
Description
LED COB CLU701 WM WHT SQ 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU701 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1224lm (Typ)
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
31.3V
Lumens/Watt @ Current - Test
112 lm/W
Current - Max
460mA
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
-
Light Emitting Surface (LES)
6.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1143,73000 Kč143,73 Kč
5491,58648 Kč4 945,67 Kč
10886,51389 Kč9 343,50 Kč
54077,52270 Kč41 862,26 Kč
1 02674,80204 Kč76 746,89 Kč
2 05272,30121 Kč148 362,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:143,73000 Kč
Unit Price with VAT:173,91330 Kč