
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Concave Top | |
Lens Size | 69.5mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Medium | |
Viewing Angle | 38° ~ 48° | |
For Use With/Related Manufacturer | Citizen, Cree, Samsung, Seoul | |
Material | Acrylic, Polycarbonate | |
Mounting Type | Twist Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 Kč | 151,40 Kč |
| 15 | 109,88933 Kč | 1 648,34 Kč |
| 105 | 92,60314 Kč | 9 723,33 Kč |
| 510 | 83,40859 Kč | 42 538,38 Kč |
| 1 005 | 80,41711 Kč | 80 819,20 Kč |
| 2 010 | 77,82789 Kč | 156 434,06 Kč |
| Unit Price without VAT: | 151,40000 Kč |
|---|---|
| Unit Price with VAT: | 183,19400 Kč |





