
CLU701-1002C4-303H5K2 | |
|---|---|
DigiKey Part Number | 1642-1252-ND |
Manufacturer | |
Manufacturer Product Number | CLU701-1002C4-303H5K2 |
Description | LED COB CLU701 WM WHT SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU701 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1011lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 31.3V | |
Lumens/Watt @ Current - Test | 92 lm/W | |
Current - Max | 460mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | - | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,73000 Kč | 143,73 Kč |
| 54 | 91,58648 Kč | 4 945,67 Kč |
| 108 | 86,51389 Kč | 9 343,50 Kč |
| 540 | 77,52270 Kč | 41 862,26 Kč |
| 1 026 | 74,80204 Kč | 76 746,89 Kč |
| 2 052 | 72,30121 Kč | 148 362,08 Kč |
| Unit Price without VAT: | 143,73000 Kč |
|---|---|
| Unit Price with VAT: | 173,91330 Kč |















