
CL-196YG-CD | |
|---|---|
DigiKey Part Number | 1642-CL-196YG-CD-TTR-ND - Tape & Reel (TR) 1642-CL-196YG-CD-TCT-ND - Cut Tape (CT) 1642-CL-196YG-CD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-196YG-CD |
Description | LED GREEN SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 575nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,03100 Kč | 30,31 Kč |
| 100 | 2,11550 Kč | 211,55 Kč |
| 500 | 1,69368 Kč | 846,84 Kč |
| 1 000 | 1,55349 Kč | 1 553,49 Kč |
| 2 000 | 1,43382 Kč | 2 867,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,43279 Kč | 7 163,95 Kč |
| 10 000 | 1,34234 Kč | 13 423,40 Kč |
| 15 000 | 1,29589 Kč | 19 438,35 Kč |
| 25 000 | 1,24340 Kč | 31 085,00 Kč |
| 35 000 | 1,21214 Kč | 42 424,90 Kč |
| 50 000 | 1,18165 Kč | 59 082,50 Kč |
| 125 000 | 1,11430 Kč | 139 287,50 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |











