
BAT54CTB6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT54CTB6_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT54CTB6_R1_00001CT-ND - Cut Tape (CT) 3757-BAT54CTB6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CTB6_R1_00001 |
Description | DIODE ARR SCHOT 30V 200MA SOT563 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 30 V 200mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,46300 Kč | 24,63 Kč |
| 100 | 1,86920 Kč | 186,92 Kč |
| 500 | 1,41456 Kč | 707,28 Kč |
| 1 000 | 1,23879 Kč | 1 238,79 Kč |
| 2 000 | 1,15923 Kč | 2 318,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,80790 Kč | 3 231,60 Kč |
| 8 000 | 0,75780 Kč | 6 062,40 Kč |
| 12 000 | 0,72949 Kč | 8 753,88 Kč |
| 20 000 | 0,69693 Kč | 13 938,60 Kč |
| 28 000 | 0,62547 Kč | 17 513,16 Kč |
| 40 000 | 0,58132 Kč | 23 252,80 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |








