Zener Diode 13 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ13B-GS08

DigiKey Part Number
112-TLZ13B-GS08TR-ND - Tape & Reel (TR)
112-TLZ13B-GS08CT-ND - Cut Tape (CT)
112-TLZ13B-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLZ13B-GS08
Description
DIODE ZENER 13V 500MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
40 nA @ 11.9 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 328
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
102,08400 Kč20,84 Kč
1001,01040 Kč101,04 Kč
5000,98936 Kč494,68 Kč
1 0000,96830 Kč968,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,94102 Kč2 352,55 Kč
5 0000,83998 Kč4 199,90 Kč
7 5000,78842 Kč5 913,15 Kč
12 5000,54730 Kč6 841,25 Kč
17 5000,52625 Kč9 209,38 Kč
25 0000,50520 Kč12 630,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč