
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 798,90000 Kč | 1 798,90 Kč |
| 12 | 1 376,64667 Kč | 16 519,76 Kč |
| 100 | 1 359,62050 Kč | 135 962,05 Kč |
| Unit Price without VAT: | 1 798,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 176,66900 Kč |







