
792-800 | |
|---|---|
DigiKey Part Number | 2946-792-800-ND |
Manufacturer | |
Manufacturer Product Number | 792-800 |
Description | SPD 23VAC/33VDC MCOV 1 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 23VAC, 33VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 792-800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 23VAC, 33VDC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 110 V | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | EAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 347,92000 Kč | 3 347,92 Kč |
| 10 | 2 942,59700 Kč | 29 425,97 Kč |
| 25 | 2 795,28720 Kč | 69 882,18 Kč |
| 50 | 2 688,76880 Kč | 134 438,44 Kč |
| Unit Price without VAT: | 3 347,92000 Kč |
|---|---|
| Unit Price with VAT: | 4 050,98320 Kč |





