Surge Protection Device (SPD) 23VAC, 33VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

792-802

DigiKey Part Number
2946-792-802-ND
Manufacturer
Manufacturer Product Number
792-802
Description
SPD 23VAC/33VDC MCOV 1 POLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 23VAC, 33VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
792-802 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
-
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
23VAC, 33VDC
Current - Discharge (Nom) (8/20µS)
300 A
Current - Discharge (Max) (8/20µS)
5 kA
Voltage - Protection Level (VP) (2416)
50 V
Operating Temperature
-40°C ~ 80°C
Features
-
Mounting Type
DIN Rail
Approval Agency
EAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 347,92000 Kč3 347,92 Kč
102 942,59700 Kč29 425,97 Kč
252 795,28720 Kč69 882,18 Kč
502 688,76880 Kč134 438,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3 347,92000 Kč
Unit Price with VAT:4 050,98320 Kč