3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162801031

DigiKey Part Number
900-2162801031-ND
Manufacturer
Manufacturer Product Number
2162801031
Description
MX150 R-R SR 3CKT 150MM SN SEALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2162801031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.138" (3.50mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1107,72000 Kč107,72 Kč
1091,46700 Kč914,67 Kč
2585,73080 Kč2 143,27 Kč
5081,63180 Kč4 081,59 Kč
10077,73460 Kč7 773,46 Kč
25072,86724 Kč18 216,81 Kč
50069,39042 Kč34 695,21 Kč
1 00066,08092 Kč66 080,92 Kč
2 50061,94813 Kč154 870,33 Kč
Manufacturers Standard Package
Unit Price without VAT:107,72000 Kč
Unit Price with VAT:130,34120 Kč