Surge Protection Device (SPD) MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ8-POE-A

DigiKey Part Number
3723-MJ8-POE-A-ND
Manufacturer
Manufacturer Product Number
MJ8-POE-A
Description
POE, POE++ SPD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CITEL
Series
-
Packaging
Box
Part Status
Active
Type
-
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
-
Current - Discharge (Max) (8/20µS)
16 kA
Operating Temperature
-35°C ~ 60°C
Features
-
Mounting Type
Chassis Mount
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 798,90000 Kč1 798,90 Kč
121 376,64667 Kč16 519,76 Kč
1001 359,62050 Kč135 962,05 Kč
Unit Price without VAT:1 798,90000 Kč
Unit Price with VAT:2 176,66900 Kč