
A3K1CSP12VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A3K1CSP12VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A3K1CSP12VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 150A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A3K1CSP12VDC1.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 145VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Magnetic Blowout, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,58000 Kč | 180,58 Kč |
| 20 | 155,29050 Kč | 3 105,81 Kč |
| 40 | 149,96250 Kč | 5 998,50 Kč |
| 60 | 146,93350 Kč | 8 816,01 Kč |
| 100 | 143,19800 Kč | 14 319,80 Kč |
| 260 | 136,46438 Kč | 35 480,74 Kč |
| 500 | 132,03458 Kč | 66 017,29 Kč |
| 1 000 | 127,49419 Kč | 127 494,19 Kč |
| Unit Price without VAT: | 180,58000 Kč |
|---|---|
| Unit Price with VAT: | 218,50180 Kč |






