Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3K1CSP12VDC1.6D

DigiKey Part Number
2449-A3K1CSP12VDC1.6D-ND
Manufacturer
Manufacturer Product Number
A3K1CSP12VDC1.6D
Description
RELAY AUTOMOTIVE SPDT 150A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A3K1CSP12VDC1.6D Models
Product Attributes
Filter Similar Products
Category
Must Release Voltage
1.2 VDC
Manufacturer
CIT Relay and Switch
Operate Time
15 ms
Series
Release Time
15 ms
Packaging
Tray
Features
Diode, Sealed - Fully, Magnetic Blowout
Part Status
Active
Mounting Type
Through Hole
Coil Type
Non Latching
Termination Style
PC Pin
Coil Current
133.3 mA
Operating Temperature
-40°C ~ 125°C
Coil Voltage
12VDC
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
SPDT (1 Form C)
Coil Power
1.6W
Contact Rating (Current)
80 A
Coil Resistance
90 Ohms
Switching Voltage
145VDC - Max
Base Product Number
Must Operate Voltage
7.8 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1181,84000 Kč181,84 Kč
20156,41400 Kč3 128,28 Kč
40151,04900 Kč6 041,96 Kč
60147,99733 Kč8 879,84 Kč
100144,23740 Kč14 423,74 Kč
260137,45292 Kč35 737,76 Kč
500132,99168 Kč66 495,84 Kč
1 000128,41852 Kč128 418,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:181,84000 Kč
Unit Price with VAT:220,02640 Kč