


VSS8D2M12-M3/I | |
|---|---|
DigiKey Part Number | 112-VSS8D2M12-M3/ITR-ND - Tape & Reel (TR) 112-VSS8D2M12-M3/ICT-ND - Cut Tape (CT) 112-VSS8D2M12-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D2M12-M3/I |
Description | DIODE SCHOTTK 120V 1.9A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 1.9A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 1.9A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 120 V | |
Capacitance @ Vr, F | 220pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 100 | 5,02690 Kč | 502,69 Kč |
| 500 | 3,78762 Kč | 1 893,81 Kč |
| 1 000 | 3,38782 Kč | 3 387,82 Kč |
| 2 000 | 3,05101 Kč | 6 102,02 Kč |
| 5 000 | 2,68598 Kč | 13 429,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 2,36394 Kč | 33 095,16 Kč |
| 28 000 | 2,18939 Kč | 61 302,92 Kč |
| 42 000 | 2,10048 Kč | 88 220,16 Kč |
| 70 000 | 2,00061 Kč | 140 042,70 Kč |
| 98 000 | 1,94149 Kč | 190 266,02 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



