New Product
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
4 SMD

DPC851S-TR-V

DigiKey Part Number
31-DPC851S-TR-VTR-ND - Tape & Reel (TR)
31-DPC851S-TR-VCT-ND - Cut Tape (CT)
31-DPC851S-TR-VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPC851S-TR-V
Description
PHOTO COUPLER SL-4 T&R 2K
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
18µs, 18µs (Max)
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
350V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
-
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,00500 Kč60,05 Kč
1004,27100 Kč427,10 Kč
5003,48692 Kč1 743,46 Kč
1 0003,22886 Kč3 228,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,00923 Kč6 018,46 Kč
4 0002,82245 Kč11 289,80 Kč
6 0002,72656 Kč16 359,36 Kč
10 0002,61816 Kč26 181,60 Kč
14 0002,55364 Kč35 750,96 Kč
20 0002,49071 Kč49 814,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč