
A102CS12VDC | |
|---|---|
DigiKey Part Number | 2449-A102CS12VDC-ND |
Manufacturer | |
Manufacturer Product Number | A102CS12VDC |
Description | RELAY AUTOMOTIVE DPDT 30A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A102CS12VDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 47.2 mA | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 28VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 1.5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 550mW | |
Coil Resistance | 254 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 50,12200 Kč | 501,22 Kč |
| 25 | 47,87560 Kč | 1 196,89 Kč |
| 50 | 46,23340 Kč | 2 311,67 Kč |
| 100 | 44,65010 Kč | 4 465,01 Kč |
| 250 | 42,63768 Kč | 10 659,42 Kč |
| 500 | 41,17456 Kč | 20 587,28 Kč |
| 1 000 | 39,76055 Kč | 39 760,55 Kč |
| 5 000 | 36,65856 Kč | 183 292,80 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |










