Automotive Relay DPDT (2 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ987-2C-12DET

DigiKey Part Number
3385-AZ987-2C-12DET-ND
Manufacturer
Manufacturer Product Number
AZ987-2C-12DET
Description
RELAY AUTOMOTIVE DPDT 30A 12V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Automotive Relay DPDT (2 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Must Operate Voltage
6.9 VDC
Manufacturer
American Zettler
Must Release Voltage
1.5 VDC
Series
Operate Time
4 ms
Packaging
Box
Release Time
2 ms
Part Status
Active
Features
Sealed - Epoxy
Coil Type
Non Latching
Mounting Type
Through Hole
Coil Current
47.2 mA
Termination Style
PC Pin
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 105°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
30 A
Coil Power
600mW
Switching Voltage
16VDC - Max
Coil Resistance
254 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
2 00074,77661 Kč149 553,22 Kč
Unit Price without VAT:74,77661 Kč
Unit Price with VAT:90,47970 Kč