
A102CS24VDC | |
|---|---|
DigiKey Part Number | 2449-A102CS24VDC-ND |
Manufacturer | |
Manufacturer Product Number | A102CS24VDC |
Description | RELAY AUTOMOTIVE DPDT 30A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A102CS24VDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 20.8 mA | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 28VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 1.5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 550mW | |
Coil Resistance | 1.152 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 20 | 58,77350 Kč | 1 175,47 Kč |
| 40 | 56,76275 Kč | 2 270,51 Kč |
| 60 | 55,61667 Kč | 3 337,00 Kč |
| 100 | 54,20420 Kč | 5 420,42 Kč |
| 260 | 51,65831 Kč | 13 431,16 Kč |
| 500 | 49,98406 Kč | 24 992,03 Kč |
| 1 000 | 48,26705 Kč | 48 267,05 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |




