
AZ2800-2C-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2C-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2C-12DE |
Description | RELAY EV CHG SOLAR DPDT 40A 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 600VAC, 30VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 11080VA, 1200W | Relay Type |
Coil Current 140 mA | Coil Resistance 86 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,27000 Kč | 464,27 Kč |
| 20 | 399,28750 Kč | 7 985,75 Kč |
| 40 | 385,58100 Kč | 15 423,24 Kč |
| 60 | 377,77850 Kč | 22 666,71 Kč |
| 100 | 368,16840 Kč | 36 816,84 Kč |
| 260 | 350,83296 Kč | 91 216,57 Kč |
| 500 | 339,43308 Kč | 169 716,54 Kč |
| Unit Price without VAT: | 464,27000 Kč |
|---|---|
| Unit Price with VAT: | 561,76670 Kč |








