Automotive Relay DPDT (2 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ9891J-2C-12DE

DigiKey Part Number
3385-AZ9891J-2C-12DE-ND
Manufacturer
Manufacturer Product Number
AZ9891J-2C-12DE
Description
RELAY AUTOMOTIVE DPDT 30A 12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Automotive Relay DPDT (2 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Must Release Voltage
1 VDC
Manufacturer
American Zettler
Operate Time
10 ms
Series
Release Time
10 ms
Packaging
Tray
Features
Sealed - Epoxy
Part Status
Active
Mounting Type
Through Hole
Coil Type
Non Latching
Termination Style
PC Pin
Coil Current
66.7 mA
Operating Temperature
-40°C ~ 85°C
Coil Voltage
12VDC
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
DPDT (2 Form C)
Coil Power
800mW
Contact Rating (Current)
30 A
Coil Resistance
180 Ohms
Switching Voltage
16VDC - Max
Base Product Number
Must Operate Voltage
7.2 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
166,14000 Kč66,14 Kč
1058,89900 Kč588,99 Kč
2556,24960 Kč1 406,24 Kč
8053,05150 Kč4 244,12 Kč
16051,23381 Kč8 197,41 Kč
32049,47588 Kč15 832,28 Kč
56048,09966 Kč26 935,81 Kč
1 04046,62141 Kč48 486,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,14000 Kč
Unit Price with VAT:80,02940 Kč