Automotive Relay DPDT (2 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ9871-2C-12DET

DigiKey Part Number
3385-AZ9871-2C-12DET-ND
Manufacturer
Manufacturer Product Number
AZ9871-2C-12DET
Description
RELAY AUTOMOTIVE DPDT 30A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Automotive Relay DPDT (2 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Must Operate Voltage
6.9 VDC
Manufacturer
American Zettler
Must Release Voltage
1.5 VDC
Series
Operate Time
3 ms
Packaging
Tray
Release Time
1.5 ms
Part Status
Active
Features
Sealed - Epoxy
Coil Type
Non Latching
Mounting Type
Through Hole
Coil Current
47.2 mA
Termination Style
PC Pin
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 105°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
30 A
Coil Power
567mW
Switching Voltage
24VDC - Max
Coil Resistance
254 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 476
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
172,02000 Kč72,02 Kč
1064,08600 Kč640,86 Kč
2561,20480 Kč1 530,12 Kč
5059,10940 Kč2 955,47 Kč
10057,08520 Kč5 708,52 Kč
25054,51080 Kč13 627,70 Kč
50052,63946 Kč26 319,73 Kč
1 00050,83133 Kč50 831,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,02000 Kč
Unit Price with VAT:87,14420 Kč