
AZ9871-1C-12DET | |
|---|---|
DigiKey Part Number | 3385-AZ9871-1C-12DET-ND |
Manufacturer | |
Manufacturer Product Number | AZ9871-1C-12DET |
Description | RELAY AUTOMOTIVE SPDT 25A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Release Voltage 1.5 VDC |
Manufacturer American Zettler | Operate Time 3 ms |
Series | Release Time 1.5 ms |
Packaging Tray | Features Sealed - Epoxy |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 47.2 mA | Operating Temperature -40°C ~ 105°C |
Coil Voltage 12VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Coil Power 567mW |
Contact Rating (Current) 25 A | Coil Resistance 254 Ohms |
Switching Voltage 24VDC - Max | Base Product Number |
Must Operate Voltage 6.9 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 31,39200 Kč | 313,92 Kč |
| 25 | 29,97680 Kč | 749,42 Kč |
| 50 | 28,95200 Kč | 1 447,60 Kč |
| 100 | 27,96090 Kč | 2 796,09 Kč |
| 250 | 26,70188 Kč | 6 675,47 Kč |
| 500 | 25,78596 Kč | 12 892,98 Kč |
| 1 000 | 24,90090 Kč | 24 900,90 Kč |
| 5 000 | 22,95921 Kč | 114 796,05 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |









