
AZ9871-2A-12DET | |
|---|---|
DigiKey Part Number | 3385-AZ9871-2A-12DET-ND |
Manufacturer | |
Manufacturer Product Number | AZ9871-2A-12DET |
Description | RELAY AUTOMOTIVE DPST 30A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Release Voltage 1.5 VDC |
Manufacturer American Zettler | Operate Time 3 ms |
Series | Release Time 1.5 ms |
Packaging Tray | Features Sealed - Epoxy |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 47.2 mA | Operating Temperature -40°C ~ 105°C |
Coil Voltage 12VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form DPST-NO (2 Form A) | Coil Power 567mW |
Contact Rating (Current) 30 A | Coil Resistance 254 Ohms |
Switching Voltage 24VDC - Max | Base Product Number |
Must Operate Voltage 6.9 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 61,37700 Kč | 613,77 Kč |
| 25 | 58,62640 Kč | 1 465,66 Kč |
| 50 | 56,61900 Kč | 2 830,95 Kč |
| 100 | 54,67670 Kč | 5 467,67 Kč |
| 250 | 52,21196 Kč | 13 052,99 Kč |
| 500 | 50,41914 Kč | 25 209,57 Kč |
| 1 000 | 48,68743 Kč | 48 687,43 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |




