


WM8962BECSN/R | |
|---|---|
DigiKey Part Number | WM8962BECSN/RTR-ND - Tape & Reel (TR) WM8962BECSN/RCT-ND - Cut Tape (CT) WM8962BECSN/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WM8962BECSN/R |
Description | IC CODEC STEREO LP 49WLCSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C, SPI 49-CSP (3.6x3.9) |
Datasheet | Datasheet |
EDA/CAD Models | WM8962BECSN/R Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 94 / 98 |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.62V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Stereo Audio | Mounting Type Surface Mount |
Data Interface I2C, SPI | Package / Case 49-WFBGA, WLCSP |
Resolution (Bits) 24 b | Supplier Device Package 49-CSP (3.6x3.9) |
Number of ADCs / DACs 2 / 2 | Base Product Number |
Sigma Delta Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,93000 Kč | 212,93 Kč |
| 10 | 166,15600 Kč | 1 661,56 Kč |
| 25 | 154,43920 Kč | 3 860,98 Kč |
| 100 | 141,55670 Kč | 14 155,67 Kč |
| 250 | 139,44156 Kč | 34 860,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 123,52279 Kč | 617 613,95 Kč |
| Unit Price without VAT: | 212,93000 Kč |
|---|---|
| Unit Price with VAT: | 257,64530 Kč |











