
CDB6243-1 | |
|---|---|
DigiKey Part Number | CDB6243-1-ND |
Manufacturer | |
Manufacturer Product Number | CDB6243-1 |
Description | EVAL BOARD FOR WM1804 WM8962 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | WM1804, WM8962 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function CODEC |
Manufacturer Cirrus Logic Inc. | Utilized IC / Part WM1804, WM8962 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 217,48000 Kč | 8 217,48 Kč |
| Unit Price without VAT: | 8 217,48000 Kč |
|---|---|
| Unit Price with VAT: | 9 943,15080 Kč |


