
CDBWM8962B-M-1 | |
|---|---|
DigiKey Part Number | CDBWM8962B-M-1-ND |
Manufacturer | |
Manufacturer Product Number | CDBWM8962B-M-1 |
Description | EVAL BOARD FOR WM8962B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | WM8962B - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | CDBWM8962B-M-1 Models |
Category | Function CODEC |
Manufacturer Cirrus Logic Inc. | Utilized IC / Part WM8962B |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 854,10000 Kč | 3 854,10 Kč |
| Unit Price without VAT: | 3 854,10000 Kč |
|---|---|
| Unit Price with VAT: | 4 663,46100 Kč |


