
CS5302P-DN | |
|---|---|
DigiKey Part Number | 598-CS5302P-DN-ND |
Manufacturer | |
Manufacturer Product Number | CS5302P-DN |
Description | 2 CHANNEL ADC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 768k I2C, SPI 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CS5302P-DN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.13V ~ 3.47V, 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,44000 Kč | 194,44 Kč |
| 10 | 151,24900 Kč | 1 512,49 Kč |
| 25 | 140,46840 Kč | 3 511,71 Kč |
| 100 | 128,61900 Kč | 12 861,90 Kč |
| 250 | 122,97268 Kč | 30 743,17 Kč |
| 500 | 119,56892 Kč | 59 784,46 Kč |
| 1 000 | 116,76757 Kč | 116 767,57 Kč |
| Unit Price without VAT: | 194,44000 Kč |
|---|---|
| Unit Price with VAT: | 235,27240 Kč |




