New Product
ADC, Audio 32 b 768k I2C, SPI 48-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5302P-DNR

DigiKey Part Number
598-CS5302P-DNRTR-ND - Tape & Reel (TR)
598-CS5302P-DNRCT-ND - Cut Tape (CT)
598-CS5302P-DNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS5302P-DNR
Description
IC DAS/ADC/DAC SPECIAL 48-QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ADC, Audio 32 b 768k I2C, SPI 48-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
CS5302P-DNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
32 b
Sampling Rate (Per Second)
768k
Data Interface
I2C, SPI
Voltage Supply Source
Single Supply
Voltage - Supply
3.13V ~ 3.47V, 1.14V ~ 1.26V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 529
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1200,11000 Kč200,11 Kč
10155,78400 Kč1 557,84 Kč
25144,67640 Kč3 616,91 Kč
100132,47850 Kč13 247,85 Kč
250130,11368 Kč32 528,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000115,94188 Kč463 767,52 Kč
Manufacturers Standard Package
Unit Price without VAT:200,11000 Kč
Unit Price with VAT:242,13310 Kč