
DC5302P-ADC | |
|---|---|
DigiKey Part Number | 598-DC5302P-ADC-ND |
Manufacturer | |
Manufacturer Product Number | DC5302P-ADC |
Description | DUNGLASS DAUGHTER CARD CS5302P |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CS5302P Audio/Stereo ADC Audio Dunglass Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Dunglass | |
Type | Audio | |
Function | Audio/Stereo ADC | |
Utilized IC / Part | CS5302P | |
Contents | Board(s) | |
Suggested Programming Environment | SoundClear Studio | |
Interconnect System | - | |
Note | - | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 774,45000 Kč | 5 774,45 Kč |
| Unit Price without VAT: | 5 774,45000 Kč |
|---|---|
| Unit Price with VAT: | 6 987,08450 Kč |





