
TLV320ADC3140IRTWR | |
|---|---|
DigiKey Part Number | 296-TLV320ADC3140IRTWRTR-ND - Tape & Reel (TR) 296-TLV320ADC3140IRTWRCT-ND - Cut Tape (CT) 296-TLV320ADC3140IRTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320ADC3140IRTWR |
Description | IC ADC AUDIO 768K 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 768k I2C, SPI 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320ADC3140IRTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 3.6V, 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 82,60600 Kč | 826,06 Kč |
| 25 | 76,17240 Kč | 1 904,31 Kč |
| 100 | 69,11280 Kč | 6 911,28 Kč |
| 250 | 65,74556 Kč | 16 436,39 Kč |
| 500 | 63,71592 Kč | 31 857,96 Kč |
| 1 000 | 62,04573 Kč | 62 045,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,56052 Kč | 115 681,56 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |







