Voltage Feedback Amplifier 1 Circuit 8-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6629SD/NOPB

DigiKey Part Number
LMH6629SD/NOPBTR-ND - Tape & Reel (TR)
LMH6629SD/NOPBCT-ND - Cut Tape (CT)
LMH6629SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6629SD/NOPB
Description
IC VOLTAGE FEEDBACK 1 CIRC 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LMH6629SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1600V/µs
-3db Bandwidth
900 MHz
Current - Input Bias
15 µA
Voltage - Input Offset
150 µV
Current - Supply
15.5mA
Current - Output / Channel
250 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,28000 Kč136,28 Kč
10104,73800 Kč1 047,38 Kč
2596,86800 Kč2 421,70 Kč
10088,21260 Kč8 821,26 Kč
25084,08524 Kč21 021,31 Kč
50081,59822 Kč40 799,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00081,93756 Kč81 937,56 Kč
2 00080,20197 Kč160 403,94 Kč
Manufacturers Standard Package
Unit Price without VAT:136,28000 Kč
Unit Price with VAT:164,89880 Kč