New Product
ADC, Audio 32 b 768kHz I2C, SPI 48-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5304S-DNR

DigiKey Part Number
598-CS5304S-DNRTR-ND - Tape & Reel (TR)
598-CS5304S-DNRCT-ND - Cut Tape (CT)
598-CS5304S-DNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS5304S-DNR
Description
4 CHANNEL ADC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ADC, Audio 32 b 768kHz I2C, SPI 48-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
CS5304S-DNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, Audio
Number of Channels
4
Resolution (Bits)
32 b
Sampling Rate (Per Second)
768kHz
Data Interface
I2C, SPI
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1192,55000 Kč192,55 Kč
10149,84200 Kč1 498,42 Kč
25139,14960 Kč3 478,74 Kč
100127,39910 Kč12 739,91 Kč
250121,79680 Kč30 449,20 Kč
500118,41906 Kč59 209,53 Kč
1 000115,63956 Kč115 639,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000111,47077 Kč445 883,08 Kč
Manufacturers Standard Package
Unit Price without VAT:192,55000 Kč
Unit Price with VAT:232,98550 Kč