
VA506 | |
|---|---|
DigiKey Part Number | 2111-VA506-ND |
Manufacturer | |
Manufacturer Product Number | VA506 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,63000 Kč | 409,63 Kč |
| 10 | 348,14600 Kč | 3 481,46 Kč |
| 25 | 326,35080 Kč | 8 158,77 Kč |
| 50 | 310,77800 Kč | 15 538,90 Kč |
| 100 | 295,95040 Kč | 29 595,04 Kč |
| 300 | 273,89560 Kč | 82 168,68 Kč |
| 500 | 264,21202 Kč | 132 106,01 Kč |
| Unit Price without VAT: | 409,63000 Kč |
|---|---|
| Unit Price with VAT: | 495,65230 Kč |











