
HDR-169475-01 | |
|---|---|
DigiKey Part Number | SAM9482-ND |
Manufacturer | |
Manufacturer Product Number | HDR-169475-01 |
Description | CUSTOM HDR CABLE ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Cable Assembly Rectangular Plug to Plug 0.984' (299.97mm, 11.81") |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Pitch - Connector 0.050" (1.27mm) |
Packaging Bulk | Length 0.984' (299.97mm, 11.81") |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Solder |
Number of Positions 160 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 322,80000 Kč | 2 322,80 Kč |
| 10 | 2 184,96800 Kč | 21 849,68 Kč |
| 25 | 2 052,68880 Kč | 51 317,22 Kč |
| Unit Price without VAT: | 2 322,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 810,58800 Kč |











