160 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.984' (299.97mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDR-169473-01

DigiKey Part Number
SAM11304-ND
Manufacturer
Manufacturer Product Number
HDR-169473-01
Description
HPC CABLE ASSEMBLY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.984' (299.97mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug, Reversed
Number of Positions
160
Number of Rows
4
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
0.984' (299.97mm, 11.81")
Features
-
Color
-
Shielding
Unshielded
Usage
-
Cable Termination
Solder
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 162,30000 Kč3 162,30 Kč
102 974,32500 Kč29 743,25 Kč
252 786,46800 Kč69 661,70 Kč
502 555,07860 Kč127 753,93 Kč
Manufacturers Standard Package
Unit Price without VAT:3 162,30000 Kč
Unit Price with VAT:3 826,38300 Kč