160 Position Cable Assembly Rectangular Socket to Plug, Reversed 1.66' (506.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDR-169473-02

DigiKey Part Number
SAM13101-ND
Manufacturer
Manufacturer Product Number
HDR-169473-02
Description
CUSTOM HDR CABLE ASSY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Position Cable Assembly Rectangular Socket to Plug, Reversed 1.66' (506.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.050" (1.27mm)
Manufacturer
Samtec Inc.
Length
1.66' (506.60mm)
Packaging
Bag
Cable Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Socket to Plug, Reversed
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
160
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 698,80000 Kč3 698,80 Kč
103 478,90700 Kč34 789,07 Kč
253 268,41440 Kč81 710,36 Kč
Manufacturers Standard Package
Unit Price without VAT:3 698,80000 Kč
Unit Price with VAT:4 475,54800 Kč