400 Position Cable Assembly Rectangular Plug to Plug 0.737' (224.54mm, 8.84")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDR-169470-01

DigiKey Part Number
SAM9479-ND
Manufacturer
Manufacturer Product Number
HDR-169470-01
Description
CUSTOM HDR CABLE ASSY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
400 Position Cable Assembly Rectangular Plug to Plug 0.737' (224.54mm, 8.84")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
400
Number of Rows
10
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
0.737' (224.54mm, 8.84")
Features
-
Color
-
Shielding
Unshielded
Usage
-
Cable Termination
Solder
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 342,88000 Kč3 342,88 Kč
103 144,36700 Kč31 443,67 Kč
252 945,78440 Kč73 644,61 Kč
502 700,54860 Kč135 027,43 Kč
Manufacturers Standard Package
Unit Price without VAT:3 342,88000 Kč
Unit Price with VAT:4 044,88480 Kč