
JA77847 | |
|---|---|
DigiKey Part Number | 2111-JA77847-ND |
Manufacturer | |
Manufacturer Product Number | JA77847 |
Description | CONN SOCKET 8POS 5.16MM PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Socket, Jones Connector Solder 0.203" (5.16mm) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Socket, Jones | |
Number of Positions | 8 | |
Pitch | 0.203" (5.16mm) | |
Mounting Type | Panel Mount | |
Number of Rows | 2 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Flange | |
Color | Gray | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Voltage Rating | 900 V | |
Current Rating (Amps) | 5 A | |
Material - Insulation | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 104,61200 Kč | 1 046,12 Kč |
| 25 | 98,05240 Kč | 2 451,31 Kč |
| 50 | 93,36980 Kč | 4 668,49 Kč |
| 100 | 88,90970 Kč | 8 890,97 Kč |
| 250 | 83,34360 Kč | 20 835,90 Kč |
| 500 | 79,36740 Kč | 39 683,70 Kč |
| 1 000 | 75,58251 Kč | 75 582,51 Kč |
| 3 000 | 69,95176 Kč | 209 855,28 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |





