8 Position Plug, Jones Connector Solder 0.203" (5.16mm) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Plug, Jones Connector Solder 0.203" (5.16mm) Panel Mount
JA77846
JA77846
JA77846

JA77846

DigiKey Part Number
2111-JA77846-ND
Manufacturer
Manufacturer Product Number
JA77846
Description
CONN PLUG 8P 5.16MM PNL MNT SLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Plug, Jones Connector Solder 0.203" (5.16mm) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Plug, Jones
Number of Positions
8
Pitch
0.203" (5.16mm)
Mounting Type
Panel Mount
Number of Rows
2
Termination
Solder
Wire Gauge
-
Features
Flange
Color
Gray
Fastening Type
Push-Pull
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Voltage Rating
900 V
Current Rating (Amps)
5 A
Material - Insulation
Polyester, Glass Filled
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,77000 Kč66,77 Kč
1056,69500 Kč566,95 Kč
2553,14160 Kč1 328,54 Kč
5050,60520 Kč2 530,26 Kč
10048,18620 Kč4 818,62 Kč
25045,16836 Kč11 292,09 Kč
50043,01230 Kč21 506,15 Kč
1 00040,96017 Kč40 960,17 Kč
2 50038,39787 Kč95 994,67 Kč
Manufacturers Standard Package
Unit Price without VAT:66,77000 Kč
Unit Price with VAT:80,79170 Kč