4 Position Socket, Jones Connector Solder Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Socket, Jones Connector Solder Panel Mount
JA77845
JA77845

JA77845

DigiKey Part Number
2111-JA77845-ND
Manufacturer
Manufacturer Product Number
JA77845
Description
CONN SOCKET 4POS PNL MNT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Socket, Jones Connector Solder Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Socket, Jones
Number of Positions
4
Pitch
-
Mounting Type
Panel Mount
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Flange
Color
Gray
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Voltage Rating
900 V
Current Rating (Amps)
5 A
Material - Insulation
Polyester, Glass Filled
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 333
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,47000 Kč81,47 Kč
1069,23000 Kč692,30 Kč
2564,90080 Kč1 622,52 Kč
5061,79720 Kč3 089,86 Kč
10058,84480 Kč5 884,48 Kč
25055,15840 Kč13 789,60 Kč
50052,52692 Kč26 263,46 Kč
1 00050,02102 Kč50 021,02 Kč
3 00046,29338 Kč138 880,14 Kč
Manufacturers Standard Package
Unit Price without VAT:81,47000 Kč
Unit Price with VAT:98,57870 Kč