4 Position Plug, Jones Connector Solder Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Plug, Jones Connector Solder Panel Mount
JA77844
JA77844

JA77844

DigiKey Part Number
2111-JA77844-ND
Manufacturer
Manufacturer Product Number
JA77844
Description
CONN PLUG 4POS PNL MNT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Plug, Jones Connector Solder Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Plug, Jones
Number of Positions
4
Pitch
-
Mounting Type
Panel Mount
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Flange
Color
Gray
Fastening Type
Push-Pull
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Voltage Rating
900 V
Current Rating (Amps)
5 A
Material - Insulation
Polyester, Glass Filled
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
1051,92800 Kč519,28 Kč
2548,67320 Kč1 216,83 Kč
5046,34680 Kč2 317,34 Kč
10044,13360 Kč4 413,36 Kč
25041,36940 Kč10 342,35 Kč
50039,39518 Kč19 697,59 Kč
1 00037,51545 Kč37 515,45 Kč
3 00034,71956 Kč104 158,68 Kč
Manufacturers Standard Package
Unit Price without VAT:61,10000 Kč
Unit Price with VAT:73,93100 Kč