73-8890-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 157
Unit Price: 98,06000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 178,66780 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 100
Unit Price: 251,77000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 8
Unit Price: 378,17000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 219
Unit Price: 121,16000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 168,19000 Kč

Parametric Equivalent


Eaton Tripp Lite
In Stock: 30
Unit Price: 136,49000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 23
Unit Price: 201,79000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 171,55000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 20
Unit Price: 116,33000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 271
Unit Price: 157,90000 Kč
Datasheet

Parametric Equivalent


Quest Technology
In Stock: 200
Unit Price: 120,74000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 720,23000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 307,41000 Kč
Datasheet
Image for 73-8890-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-8890-7

DigiKey Part Number
116-73-8890-7-ND
Manufacturer
Manufacturer Product Number
73-8890-7
Description
C6-500MHZ MOLDED,GY,7FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
Gray
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12078,33650 Kč9 400,38 Kč
Manufacturers Standard Package
Unit Price without VAT:78,33650 Kč
Unit Price with VAT:94,78717 Kč