
N6PATCH7GR | |
|---|---|
DigiKey Part Number | 5214-N6PATCH7GR-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH7GR |
Description | 7FT GRAY CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 98,88000 Kč | 988,80 Kč |
| 25 | 92,69360 Kč | 2 317,34 Kč |
| 50 | 88,26300 Kč | 4 413,15 Kč |
| 100 | 84,04870 Kč | 8 404,87 Kč |
| 250 | 78,78616 Kč | 19 696,54 Kč |
| 500 | 75,02754 Kč | 37 513,77 Kč |
| 1 000 | 71,44926 Kč | 71 449,26 Kč |
| 2 500 | 66,98110 Kč | 167 452,75 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |

